Site: Industry
Currency: GBP    
INDRA SPRFGSKWG404 Smart PRO 7.4Kw Charger Type 2 socket Untethered

INDRA SPRFGSKWG404 Smart PRO 7.4Kw Charger Type 2 socket Untethered

INDRA
Standard range
Order Code:

65-4579

Brand: INDRA MPN: SPRFGSKWG404
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Indra Smart PRO is the smartest 7.4kW AC Electric Vehicle charger available on the market. Smart by name, and smart by nature!

Fully-featured, the Smart PRO will ensure your EV charges at the optimum time, and is available when you need it to be. Market-leading range of smart features, including Indra App control, solar matching, dynamic load balancing and load curtailment.

Capable of delaying charging sessions to ensure they take place at the cheapest time. Fully-integrated with no need to install additional hardware or boxes.

Designed and made in the UK, with an in-house UK support team.

Access to the Indra App, which is designed to get the most out of your Smart PRO. Remotely updateable firmware to allow rapid deployment of new features, plus a 3-year product warranty as standard.



Please note:Installers are required to complete the Replenishh | Indra Training before being given access to the Installer App to commission the Indra Smart Pro charger. Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.

<iframe width="992" height="558" title="YouTube video player" src="https://www.youtube.com/embed/G8vlETlRDJU" frameborder="0" allowfullscreen="" allow="accelerometer; autoplay; clipboard-write; encrypted-media; gyroscope; picture-in-picture"></iframe>



4G Yes
Bluetooth Yes
Colour White
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 420 x 200 x 130mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK10
IP rating IP65
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J No
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) No
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration Yes
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 3.6kg
WiFi Yes

Order Code: 02-1360

MPN: EV-ULTRA3C4.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£3.77
350 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1363

MPN: EV-ULTRA3C4.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.59
50 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1364

MPN: EV-ULTRA3C4.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.05
50 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1365

MPN: EV-ULTRA3C6.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.10
50 in stock, despatched same dayAdditional 100 due on 15/04/2025

Order Code: 02-1366

MPN: EV-ULTRA3C6.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.59
500 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 65-4242

MPN: WMI6201

INDRA
Standard range
Price per unit Ex VAT
1+
£45.00
9 in stock, despatched same dayAdditional quantity lead time 3 days

Order Code: 02-1361

MPN: EV-ULTRA3C4.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.11
Out of stock500 due on 15/04/2025

Order Code: 02-1362

MPN: EV-ULTRA3C6.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.94
Available to back orderBack-order availability date - 07/04/2025

Order Code: 02-1367

MPN: EV-ULTRA3C6.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.44
Available to back orderBack-order availability date - 07/04/2025

Order Code: 65-4248

MPN: IK41VE + 4G Sim

INDRA
Standard range
Price per unit Ex VAT
1+
£62.00
This product will not be replenished, however, you may buy the remaining stock.
Out of stockContact us for availability

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C