Christmas Opening Hours and Delivery Dates here

International Lamps SH95 E27 Lamp Holder Porcelain ES

Order Code:

23-4363

Brand: International Lamps MPN: SH95

Discontinued


The SH95 is a Porcelain Lampholder from International Lamps. This lampholder takes discharge lamps fitted with an E27- ES base. The lampholder is recommended for public lighting applications.

The lampholder has screw type terminals for rigid or flexible cable, and a voltage rating up to 5000V.


  • Lamp Cap/ Base: ES / E27
  • Colour: Grey Porcelain
  • Length: 43mm
  • Diameter: 32mm
  • Maximum voltage 250V
  • Maximum power 1000W
  • Manufacturer's part: International Lamps SH95
Colour Grey
Lamp Type E27 ES
Power Rating 250V

Questions

*Question functionality currently disabled
Thursday, February 14, 2019 | Question by: Rapid Customer | Product code: 23-4363
Q. What are the dimension and distance between fixing holes - order code 23-4363 Ceramic E27 lamp holder
A. Hi Phillip, thank you for your question. The fixing hole distance is 58mm, overall height is 45mm and the width is 40mm max.
Wednesday, May 16, 2018 | Question by: Rapid Customer | Product code: 23-4363
Q. Is this lampholder ok for 300W lamp?
A. Hi Giovanni, thank you for your question. The max wattage for this lampholder is 1000W and the maximum voltage is 250V.

You may also like


Trustpilot