IoT LoRa Gateway HAT for Raspberry Pi - 868MHz

Order Code:

75-0323

Brand: Pi-Supply MPN: PIS-1126 UPC-12: 646648333133

Discontinued


LoRa (Long Range) is the smart, long-range, wireless transmission technology that is enabling the future of IoT (Internet of Things). It's very low power but is only suitable for very small amounts of data. Making it ideal for sensors such as weather monitoring, air quality etc.

What is a LoRa Gateway? A LoRa Gateway is the piece of hardware in a LoRaWAN Network which is setup to primarily receive packets from LoRa Nodes* and bridge them to a LoRaWAN Network such as The Things Network. These are usually able to receive from hundreds of nodes at the same time and provide LoRaWAN coverage for both your devices and others within range of it. This is most similar to your Wi-Fi Router in a home network. Suitable LoRa nodes* are available separately and are not included with this Gateway HAT.

The IoT LoRa Raspberry Pi HAT allows you to create an inexpensive LoRa gateway, compatible with The Things Network, in conjunction with a Raspberry Pi or other single board computers. The HAT allows you to set up your IoT LoRa gateway in minutes rather than hours for a third of the price of traditional gateways.

The IoT LoRa Gateway HAT utilises the RAKWireless RAK833 mPCIe LoRa gateway concentrator module which is based on Semtech SX1301 LoRa technology and provides a fully LoRaWAN Compliant gateway listening on 8 channels at the same time.


  • Features:
  • Transmission frequency: 868MHz
  • Low power consumption
  • Fully soldered and assembled
  • Plug onto your Raspberry Pi, install the software and you're ready to go!
  • No waiting for compiling
  • HAT form factor is more compact than other solutions on the market
  • Industrial standard reliability
  • Suitable for low power wireless sensor network applications such as irrigation systems, smart metering, smart cities, home automation, etc.
  • Real time monitoring
  • What's included?:
  • 868MHz IoT Gateway HAT board
  • RAK833 pre-assembled
  • Mounting hardware
  • Stickers
  • Info card

Compatible with: Raspberry Pi A+, Raspberry Pi B+, Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+, Raspberry Pi Zero, Raspberry Pi Zero W, plus any other Raspberry Pi with 40 GPIO Pins, ASUS Tinkerboard, ASUS Tinkerboard S, Odroid C2.

*Suitable LoRa nodes are available separately and are not included with this Gateway HAT.


Type LoRa gateway

Reviews


Be the first to submit a review

Trustpilot