Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £27.81 | £24.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Irwin Extreme Conditions Gloves are made from a fleece lined stretch material for added warmth and better fit with a non-slip reinforced palm, thumb and fingertips and form-fitting, breathable stretch materials added for comfort.
They offer superior protection with the knuckles padded with perforated neoprene, straps that stay closed with a slick hook and loop fastener which does not snag or collect debris but secures easily with one-hand strap adjustment.
Come with convenient terry cloth insert brow wipes.
Disposable | No |
---|---|
Size | XL |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In