IRWIN® 10504141 Sabre Saw Blade 810R 200mm Metal & Wood Pack of 25

Standard range
Order Code:

96-3176

Brand: IRWIN MPN: 10504141 EAN-13: 7069158414117
Qty Was Unit Price (Ex VAT)
1+ £73.13   £71.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Irwin Sabre Saw Blades 810R Metal & Wood offer superior construction and design making them faster cutting and longer lasting. The Irwin reciprocating range includes labelling on the blade, which makes it easy to identify the right blade for the right application.

These Metal and Wood Cutting blades are suitable for cutting composition materials such as plastic, wood, carbon steel and stainless steel. Suitable for materials which are 3.2mm (1/8in) and thicker.

Length: 200mm.
Teeth: 10.

Irwin Sabre Saw Blades 810R 200mm Metal & Wood Cutting Pack of 25.

Length: 200mm.
TPI: 10.


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot