Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.09 | £4.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin Phillips insert screwdriver pozi bits are engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch. The bits are compact and versatile with a 1/4 inch hex body and made from high grade S2 steel with a titanium coating.
The Irwin IRW10504341 Screwdriver Pozidriv bits come in a bag of 10 with the following dimensions: PZ1 x 25mm.
Type | Insert Bit |
---|---|
Colour | Gold |
Drive Type | 1/4" Hex |
Head Size | PZ1 |
Head Type | Pozidriv |
Number of Pieces | 10 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In