IRWIN® 10504356 Screwdriver Bits TORX TX30 x 25mm (Pack 10)

Standard range
Order Code:

96-3613

Brand: IRWIN MPN: 10504356 EAN-13: 5706915043563
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

The Irwin TORX insert screwdriver bits are engineered for use in hand-driving applications or with power tools. They are designed for use in an insert holder with C-clip for retaining ring notch. They are compact and versatile with a 1/4 inch hex body and made from high grade S2 steel.

The Irwin Screwdriver TORX bits come in a pack of 10 with the following dimensions: T30 x 25mm.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Number of Pieces 10
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot