Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.690 | £0.645 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Irwin phillips double ended insert screwdriver bits engineered for use in hand-driving applications or with power tools. They are designed for use in insert holder with C-clip for retaining ring notch.
These screwdriver bits are compact and versatile with a 1/4 inch hex body and are made from high grade S2 steel.
Irwin IRW10504394 Pack of 2 50mm double ended screwdriver bits - PH2 and PH2.
Type | Driver Bit |
---|---|
Colour | Grey |
Drive Type | Double Ended PH2 |
Head Size | PH2 |
Head Type | Phillips |
Number of Pieces | 2 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In