IRWIN® 10504402 Screwdriver Bits Pozidriv PZ2 25mm Titanium (Pack 2)

Extended range
Order Code:

96-3318

Brand: IRWIN MPN: 10504402 EAN-13: 5706915044027
Qty Was Unit Price (Ex VAT)
1+ £1.45   £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Phillips insert screwdriver pozi bits are engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch. The bits are compact and versatile with a 1/4 inch hex body and made from high grade S2 steel with a titanium coating.

The Irwin IRW10504342 Screwdriver Pozidriv bits come in a pack of 2 with the following dimensions: PZ2 x 25mm.


Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 2
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot