IRWIN® 10507795 Professional Pocket Tape 8m/26ft (Width 25mm) Carded

Standard range
Order Code:

96-3374

Brand: IRWIN MPN: 10507795 EAN-13: 5706915077957
Qty Was Unit Price (Ex VAT)
1+ £19.47   £17.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 02/01/2025

The Irwin Professional Pocket Tape has a high-grade nylon coated steel blade with double side printing in metric and imperial graduations. The nylon coating offers up to twice the life of a standard coated blade. The magnetic hook is affixed with 2 rivets for added strength and the blade itself can stand out to a very impressive length*, handy when working alone or taking long measurements.

The ProTouch™ ergonomic case provides a soft, comfortable grip and Fast Lock. The locking mechanism helps to stop and grip the tape far quicker than other models.

*Blade stand-out length varies, depending on overall length of blade.

This Irwin Professional Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 25mm
Stand-out: 2m/6 1/2ft

Supplied: Carded


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot