Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.49 |
Hardened and tempered stainless steel digital caliper with satin finish. Large LCD display with 11mm high figures for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows for comparative measurement. Supplied in storage case.
Model No | AK962EV |
Accuracy <100mm: | ±0.02mm(0.001") |
Accuracy >100mm: | ±0.03mm(0.001") |
Battery: | 1 x LR44 (supplied) |
Nett Weight: | 0.22Kg |
Range: | 0-150mm(0-6") |
Resolution: | 0.01mm(0.0005") |
Type | Digital |
---|---|
Accuracy | ± 0.02mm |
Display Type | Digital |
Resolution | 0.01mm |
Size | 150mm |
To use this facility please Sign In.
Sign In