Site: Industry
Currency: GBP    
Siegen S01098 Ball-End Hex Key Set 9pc Long Imperial

Siegen S01098 Ball-End Hex Key Set 9pc Long Imperial

Siegen Tools
Standard range
Order Code:

84-0543

Brand: Siegen Tools MPN: S01098 EAN-13: 5054511030488
  • Quickly find another product in this range by Type:

    Extra long Long
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish. Keys range in length from 75mm to 180mm and in size from 1/16" to 3/8". Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.

Model NoS01098
Contents:1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"
Length:75-180mm
Nett Weight:0.30Kg

Type Long
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 9
Size Various

Order Code: 94-3149

MPN: SSP66

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C