IRWIN® 10508171 Lock-n-Load™ Quick Change Extension Bit Holder 300mm 3/8in

Standard range
Order Code:

96-3018

Brand: IRWIN MPN: 10508171 EAN-13: 5706915081718
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

The Irwin Lock-n-Load Quick Change Extension Bit Holders have a LOCK-N-LOAD™ System for one-handed quick release. The jaw design holds bits securely on 6-flatted shanks, as well as ball detent bits.

A carbon steel construction sleeve and body ensures durabilty and long life.

Irwin Lock-n-Load™ Quick Change Extension Bit Holder

Specification:
Insert bit: 3/8 inch.
Length: 300mm.


Type Bit Holder
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot