IRWIN® 1897202 Construction Circular Saw Blade 200 x 30mm x 40T ATB

Standard range
Order Code:

96-2618

Brand: IRWIN MPN: 1897202 EAN-13: 5706918972020
Qty Was Unit Price (Ex VAT)
1+ £38.22   £19.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 02/01/2025

The Irwin Construction Circular Saw Blade with expansion slots which dissipate heat and prevent warping. Its construction grade tungsten carbide tips retain their edge, and the plate is fully hardened for durability.

The blade features alternate top bevel tooth grind (ATB) for cross cutting and ripping in all woods. Its corrosion resistant coating provides longer quality performance.

Suitable for use with handheld corded machines.

This IRWIN Construction Circular Saw Blade has the following specification:

Blade Diameter: 200mm.
Bore: 30mm.
Teeth: 40.
Kerf Thickness: 2.5mm.
Tooth Config: ATB.


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot