Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin General Purpose Table & Mitre Saw Blade with construction grade tungsten carbide tips that retain their edge for longer and are resharpenable. Expansion slots help to dissipate heat and prevent warping. The blades have a fully hardened plate that runs truer for longer and with more accuracy.
They have an alternate top bevel (ATB) tooth grind for cross-cutting and ripping in all woods. Coated with a corrosion-resistant coating for increased, high quality performance.
This Irwin General Purpose Table & Mitre Saw Blade has the following specifications:
Blade Diameter: 300mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 3.2mm.
Tooth Config: ATB.
Machine: Table & Mitre.
Type | Blade |
---|
To use this facility please Sign In.
Sign In