Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £23.69 | £22.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Irwin Weldtec Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.
The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.
Suitable for use with handheld corded machines.
This IRWIN Weldtec Circular Saw Blade has the following specifications:
Blade Diameter: 184mm.
Bore: 16mm.
Teeth: 24.
Kerf Thickness: 2.4mm.
Tooth Config: ATB.
Type | Blade |
---|
To use this facility please Sign In.
Sign In