Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £33.69 | £22.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin TORX Impact Screwdriving Bits are specifically engineered for use in high torque Impact Drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased bit life compared to standard screwdriver bits.
The screwdriver bits have precision tip geometry that delivers superior fitment, reducing stripping and cam-out. They have a Power Groove design for compatibility with the IRWIN® Impact Performance Series™ Magnetic Screw-Hold Attachment.
Specification:
Tip: T20.
Length: 25mm.
Pack Quantity: 20.
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | TX20 |
Head Type | Torx |
Number of Pieces | 20 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In