Site: Industry
Currency: GBP    
IRWIN Vise-Grip T20EL4 11SP Locking C-Clamp Swivel Pad 275mm (11in)

IRWIN Vise-Grip T20EL4 11SP Locking C-Clamp Swivel Pad 275mm (11in)

IRWIN
Standard range
Order Code:

96-3006

Brand: IRWIN MPN: T20EL4 EAN-13: 0038548002019
Qty Unit Price (Ex VAT)
1+ £32.19
Price per unit Ex VAT
5 in Stock, despatched in 2 days

IRWIN Vise-Grip Locking C-Clamps reach into places where ordinary clamps cannot be used.

Swivel pads are fitted to prevent damage to soft materials and are designed to hold irregular or tapered work.

Hex key adjusting screw that tightens to draw materials closer together and also provides controlled release.

Visegrip Irwin 11SP Locking C-Clamp Swivel Pad

Length: 275mm (11in).
Throat Depth: 67mm ( 2 5/8in).
Capacity: 102mm (4in).


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C