Isocom H22A1 Photointerrupter 1.2V 50mA Through Hole Transmissive

Order Code:

63-1462

Brand: Isocom MPN: H22A1

Discontinued


A high gain, single channel photodetector with a 3mm LED/detector gap. Uses an IR lED and NPN silicon phototransistor. Specially designed package optimises mechanical resolution, coupling efficiency and ambient light rejection. Suitable for applications such as copiers, printers, fax machines, AV equipment, etc.


  • IC (ON) 1.9mA
  • Polycarbonate case protects against ambient light
Case Style Through hole
Current Transfer Ratio Min. N/A
Forward Current 50mA
Isolation Voltage N/A
Number of Channels 1

Reviews


Be the first to submit a review

Trustpilot