Quickly find another product in this range by Current Transfer Ratio Min.:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
5+ | £0.318 | £0.232 |
25+ | £0.276 | £0.201 |
100+ | £0.235 | £0.168 |
A 6-pin transistor output optoisolator from Vishay consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Case Style | DIL-6 |
---|---|
Current Transfer Ratio Min. | 100% |
Forward Current | 6mA |
Isolation Voltage | 3.75kV |
Number of Channels | N/A |
To use this facility please Sign In.
Sign In