Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.16 |
10+ | £2.27 |
25+ | £1.99 |
Tube of 80 high quality 6-pin dual-in-line narrow 7.62mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.
Row Pitch | 7.62mm |
---|---|
Contact material | Phosphor Bronze |
Contact Plating | Tin |
Contact Style | Stamp |
Current Rating | 0.5A at 100 Vac. Min. |
Height | 5.1 |
Lead Pitch | 2.54mm |
Leg Style | Stamp |
Length | 7.62 |
Number of pins | 6 |
Temperature Range | 0 to +85°C |
Type | IC socket |
Width | 10.16 |
To use this facility please Sign In.
Sign In