Site: Industry
Currency: GBP    
ITL Insulated 5151 Leather Protector Over Gloves Size 10

ITL Insulated 5151 Leather Protector Over Gloves Size 10

ITL Insulated
Standard range
Order Code:

98-0963

Brand: ITL Insulated MPN: 5151 EAN-13: 5052269051519
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

ITL Leather Protector Over Gloves, Size 10, for use over rubber gloves/gauntlets. Cut and abrasion resistant. Recommended to prolong the life of rubber gauntlet. CE certified.


Disposable No
Size 10
Material Leather
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C