Site: Industry
Currency: GBP    
ITL Insulated UKC-00120 Insulated Cable Croppers 200mm

ITL Insulated UKC-00120 Insulated Cable Croppers 200mm

ITL Insulated
Standard range
Order Code:

96-3735

Brand: ITL Insulated MPN: UKC-00120 EAN-13: 5052269001200
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Insulated Cable Croppers for cutting aluminium and copper cables only. They have injection moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working.

In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

Size: 200mm (8in).


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C