JB Capacitors JCK1H470M063077 47uF 20% 50V 105°c SMD Alum Elec T/R

JB Capacitors JCK1H470M063077 47uF 20% 50V 105°c SMD Alum Elec T/R

Order Code:

11-4069

Brand: JB Capacitors MPN: JCK1H470M063077

Discontinued


A 47µF 50V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 6.3 x 7.7mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Capacitance 47µF
Dimensions 6.3 x 7.7mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Type SMD
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot