JB Capacitors JFGC Capacitors Axial Cylindrical Metallised Polypropylene 10%

<p>A range of cylindrical axial capacitors that are constructed from metallised polypropylene film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.</p>
  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -55°C to +100°C
Order codePart no.VoltageValueBody length (mm)Body dia. (mm)Lead dia. (mm)
08-1324JFGC2E474K000000B250V0.47µF298.50.8
08-1325JFGC2J474K000000B630V0.47µF2613.50.8
08-1326JFGC2J225K000000B630V2.2µF3721.51.0

Trustpilot