Site: Industry
Currency: GBP    
JB Capacitors JFGC 0.47uF 10% 630V Axial Metallized Polypropylene Capacitor

JB Capacitors JFGC 0.47uF 10% 630V Axial Metallized Polypropylene Capacitor

JB Capacitors
Standard range
Order Code:

08-1325

Brand: JB Capacitors MPN: JFGC2J474K000000B
Qty Unit Price (Ex VAT)
1+ £0.562
50+ £0.422
100+ £0.309
500+ £0.253
Price per unit Ex VAT
Out of stock455 due on 25/06/2025


A 630V 0.47µ cylindrical axial capacitor that is constructed from metallised polypropylene film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -55°C to +100°C
Type Axial
Capacitance 470nF
Dimensions 13.5 x 26mm
Material Polypropylene
Operating Temperature -55 to +100°C
Pitch N/A
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C