Suntan TS04A02J23KSB00R 0.022uf 10% 630V Axial Polyester Film Capacitor

Suntan TS04A02J23KSB00R 0.022uf 10% 630V Axial Polyester Film Capacitor

Suntan
Standard range
Order Code:

08-0100

Brand: Suntan MPN: TS04A02J23KSB000R
Qty Unit Price (Ex VAT)
1+ £0.592
50+ £0.330
100+ £0.255
500+ £0.154
Price per unit Ex VAT
424 in stock, despatched same dayAdditional 1,000 due on 04/08/2025

The Suntan TS04 series are metallised polyester film capacitors in an axial case that is sealed with flame-retardant plastic and epoxy resin.

Mainly used in instruments, the DC and AC circuits of household equipment, and the fractional frequency circuit of acoustics system.
  • Tolerance 10%
  • Working voltage 630V
  • High reliability
  • High temperature resistance
  • Small volume
  • Large capacity
  • Good self-healing property
Type Axial
Capacitance 22nF
Dimensions Ø7 x 16mm
Material Polyester
Operating Temperature -40 to +105°C
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C