Site: Industry
Currency: GBP    
JB Capacitors JFGC 2.2uF 10% 630V Axial Metallized Polypropylene Capacitor

JB Capacitors JFGC 2.2uF 10% 630V Axial Metallized Polypropylene Capacitor

JB Capacitors
Standard range
Order Code:

08-1326

Brand: JB Capacitors MPN: JFGC2J225K000000B
Qty Unit Price (Ex VAT)
1+ £1.06
50+ £0.789
100+ £0.579
500+ £0.474
Price per unit Ex VAT
305 in stock, despatched same dayAdditional quantity lead time 6 months

A 630V 2.2µ cylindrical axial capacitor that is constructed from metallised polypropylene film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -55°C to +100°C
Type Axial
Capacitance 2.2µF
Dimensions 21.5 x 37mm
Material Polypropylene
Operating Temperature -55 to +100°C
Pitch N/A
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C