Christmas Opening Hours and Delivery Dates here

Joy-It Hall Effect Magnet Sensor

Order Code:

00-0864

Brand: Joy-It MPN: SEN-KY003HMS EAN-13: 4250236816784
Qty Unit Price (Inc VAT)
1+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

The transistor switches if the module is held in a magnetic field. This can then be read out at the signal output as an analogue voltage value. The sensor can be permanently soldered or used on a breadboard.
Depth 29mm
Height 7mm
Type Sensor Kit
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot