Joy-it OLED 2.42 inch 128X64 pixels display with 4 interfaces

Order Code:

00-0835

Brand: Joy-It MPN: COM-OLED2.42 EAN-13: 4250236820309
Qty Unit Price (Ex VAT)
1+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This high-quality OLED display Provides good image quality and has by its 4 different Communication interfaces Wide range of applications. For the integration you will find technical drawings in the data sheet and the instructions in the download area.
Type Display
Display Resolution 128 x 64 Pixel
Brightness (max.) 120 cd/m²
Brightness (min) 100 cd/m²
Display technology OLED
Height 7mm
Length 50mm
Screen size diagonal (inches) 2.42in
Static contrast ratio 2000 : 1
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot