Joy-It Rb-Heatsink-B Heat Sink Set

Order Code:

00-0772

Brand: Joy-It MPN: RB-heatsink-B EAN-13: 4250236827988
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched same dayFurther 137 despatched in 4 working days

Optimise the performance of your Raspberry Pi with our high-quality heat sink set. Designed for perfect protection in demanding temperature environments or with CPU over-clocking, this set contains three self-adhesive heat sinks made of high-quality material. The simple installation and the universal applicability make it the ideal partner. Thanks to passive cooling, our set ensures effective heat dissipation, without additional energy consumption or noise. Experience maximum performance and reliability, even under extreme conditions. Dimensions: 1x 1.4 x 1.5 x 0.5 cm / 2x 0.8 x 0.8 x0.5 cm.
Type Heatsink Fan
Depth 20mm
Factory colour Black
Height 5mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot