Christmas Opening Hours and Delivery Dates here
Kärcher 1.101-700.0 Professional Puzzi 9/1 Bp Upholstery Cleaner 36V Battery

Image Representative of Range

Kärcher 1.101-700.0 Professional Puzzi 9/1 Bp Upholstery Cleaner 36V Battery

Order Code:

04-5512

Brand: Karcher MPN: 1.101-700.0 EAN-13: 4054278680750
Qty Unit Price (Ex VAT)
1+ £900.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Professional Puzzi 9/1 Bp is a compact and efficient wet vacuum cleaner designed for carpet and upholstery cleaning. This model, part number 1.101-700.0, boasts a 575 W motor and a 7-litre capacity, although the battery is not included. Ideal for professional use, it excels in maintaining cleanliness in both domestic and commercial settings.
Type Carpet/upholstery cleaner
Collector 7l
Dimensions (L x W x H) 540 x 332 x 460 mm
Height 460mm
Length 540mm
Operating Voltage 36V
Power consumption (P1) 575W
Power socket No
Width 332mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot