Site: Industry
Currency: GBP    
Kapro K4479 447 Mason Square 9in

Kapro K4479 447 Mason Square 9in

Kapro
Standard range
Order Code:

98-1271

Brand: Kapro MPN: K4479 EAN-13: 7290100857786
Qty Unit Price (Ex VAT)
1+ £26.59
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The Kapro 447 Mason Square with 3 masonry specific scales: standard masonry rule (standard spacing), modular masonry rule (layout of commercial masonry) and oversized masonry rule (oversized spacing). Ideal for beginning the laying out at the base of the wall and tough to reach locations. Keeps handy residential and commercial masonry formulas at your fingertips with conversion charts on both sides of the square.

Its anodized profile resists wear and corrosion caused by dirt and mud like standard rulers. Other features include: scribe indicators at 1/4in increments, a pivot point to layout rake (angles), and a 90° layout for hypotenuse for finding plumb easily. In addition, its size is ideal for marking CMU and all masonry cuts. This means you can use to cut on full 8in masonry blocks.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C