Kerafol KERATHERMFERRITEFOILF96190X190X0.225 Ferrite Foil EMC Shielding 1W/mK

Order Code:

54-4253

Brand: Kerafol MPN: KERATHERMFERRITEFOILF96190X190X0.225

Discontinued


Measuring 190 x 190 x 0.225mm this Keratherm F96 foil tape is a new material manufactured from soft-magnetic ferrite that gives good performance when used in electromagnetic shielding, flexible coils or other magnetic application. The flexibility of this tape easily allows application-specific preforming and punching and a high initial permeability ensures good magnetic properties, ensuring high shielding efficiency and high EMC absorption. Ideal for innovative uses such as flexible LED arrays and unconventional shaped PCBs, etc.


  • Thermal conductivity 1W/mK
  • Wide temperature range
Material Soft-magnetic ferrite
Package/Case 190 x 190 x 0.225mm
Temperature Range -40 to +200°C
Thermal Conductivity 1W/m-K

Reviews


Be the first to submit a review

Trustpilot