Keter 250927 Stack N Roll Modular System

Order Code:

98-1177

Brand: Keter MPN: 250927 EAN-13: 7290112634856
  • RoHS Compliant
  • Country of Origin: Israel
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £71.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working daysBack-order availability date - 17/12/2025

The Keter Stack N Roll Modular System lets you organise and transport your tools and accessories with ease, whether on an important job or working at home.

The Stack N Roll Modular System comprises of:

1 x Stack N Roll Cart with ergonomic one-click release button handle and side grips for secondary lifting option. Its durable 7in wheels provide stable transportation. Heavy-duty metal latches allow you to securely fasten the lid with audible closing indication. Provides the rolling base of the Keter Stack & Roll System.

1 x Stack n Roll Tool Box. Made from durable polypropylene resin for reliable everyday usage. Its deep main compartment is ideal for storing power tools and batteries. Heavy-duty metal latches allow you to securely fasten the lid with audible closing indication. Comes with a portable cross-system tray for increased organisation.

1 x Stack n Roll Organiser with a transparent polycarbonate lid and removeable storage bins in various sizes. Heavy-duty metal latches allow you to securely fasten the lid with audible closing indication. The IP54 seal protects contents from dust, moisture and accidental contact with water, ideal for outdoor use. Fitted with a comfortable soft rubber carry handle.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot