Kingbright 5 x 2.5mm Rectangular LED

Kingbright Brand: Kingbright
<p>A range of rectangular profile 2.5 x 5mm diameter LEDs.</p>
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in diffused coloured packages (except where marked transparent)
  • Cathode is shorter lead
  • Kingbright L-383T series
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Forward Voltage Typical LED Colour Lens Type Luminous Intensity Forward Current Reverse Voltage Size Max Operating Temp Minimum Operating Temp Viewing Angle
Kingbright L-383IDT 5x2.5mm H/i Red LED Rectangular
Kingbright L-383IDT 5x2.5mm H/i Red LED Rectangular
Standard range
Order code: 56-0398
MPN: L-383IDT

Order in multiples of 5


Out of stock1,766 due on 09/04/2025
10+ £0.123
50+ £0.102
100+ £0.088
500+ £0.080
625nm 2V Red Red transparent 5mcd 30mA 5V 5 x 2.5mm +85°C -40°C 110°
Kingbright L-383YDT 5x2.5mm Yellow LED Rectangular
Kingbright L-383YDT 5x2.5mm Yellow LED Rectangular
Standard range
Order code: 56-0390
MPN: L-383YDT

Order in multiples of 5


Out of stock1,761 due on 09/04/2025
10+ £0.092
50+ £0.072
100+ £0.052
500+ £0.047
590nm 2.1V Yellow Yellow diffused 8mcd 30mA 5V 5 x 2.5mm +85°C -40°C 110°
Kingbright L-383EDT 5x2.5mm Amber LED Rectangular
Kingbright L-383EDT 5x2.5mm Amber LED Rectangular
Standard range
Order code: 56-0395
MPN: L-383EDT

Order in multiples of 5


Out of stock1,022 due on 09/04/2025
10+ £0.081
50+ £0.054
100+ £0.046
500+ £0.042
625nm 2V Amber Amber diffused 5mcd 30mA 5V 5 x 2.5mm +85°C -40°C 110°
ColourIFVFVFVRLum. int. (mcd)View Wave-
max.typ.max.max.@ IF (10mA)anglelength
Red30mA2.0V2.5V5V1.3110°625
Red transparent30mA2.0V2.5V5V5110°625
Yellow30mA2.1V2.5V5V8110°590
Amber30mA2.0V2.5V5V12.5110°625
Green25mA2.2V2.5V5V8110°565
Green transparent25mA2.2V2.5V5V15.0* 110°568
* Measured at 20mA.


Trustpilot