Kingbright L-383IDT 5x2.5mm H/i Red LED Rectangular

Standard range
Order Code:

56-0398

Brand: Kingbright MPN: L-383IDT
Qty Unit Price (Ex VAT)
10+ £0.123
50+ £0.102
100+ £0.088
500+ £0.080
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock1,766 due on 09/04/2025


A rectangular profile 2.5 x 5mm diameter high intensity red LED from Kingbright.


  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in transparent package
  • Cathode is shorter lead
  • GaP emitting colour material
  • Low power consumption
  • Excellent uniformity of light output and high reliability
  • Suitable for level indicator
  • Kingbright L-383T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red transparent
Luminous Intensity 5mcd
Reverse Voltage 5V
Size 5 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot