Kingbright L-383EDT 5x2.5mm Amber LED Rectangular

Standard range
Order Code:

56-0395

Brand: Kingbright MPN: L-383EDT
Qty Unit Price (Ex VAT)
10+ £0.081
50+ £0.054
100+ £0.046
500+ £0.042
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock1,022 due on 09/04/2025


A rectangular profile 2.5 x 5mm diameter amber LED from Kingbright.


  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in diffused coloured package
  • Cathode is shorter lead
  • GaP emitting colour material
  • Low power consumption
  • Excellent uniformity of light output and high reliability
  • Suitable for level indicator
  • Kingbright L-383T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Amber
Lens Type Amber diffused
Luminous Intensity 5mcd
Reverse Voltage 5V
Size 5 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot