Kingbright 8mm (0.32in) LED Display

Kingbright Brand: Kingbright
<p>A range of 8mm (0.32in) high seven segment displays housed in a compact package.</p>
  • Ideally suited to applications where board space is at a premium
  • Right hand decimal point
  • All displays are categorised for luminous intensity with white segments on a grey surface
  • Dimensions 13 x 7.5 x 6.5mm
  • Kingbright S32 series
Description Image Product Buy Qty Pricing (Ex VAT) Common Connection Forward Current Luminous Intensity Colour Digit / Alpha Height Forward Voltage Length Width Height
Kingbright SA32-11HWA 8mm Red LED Display Anode
Kingbright SA32-11HWA 8mm Red LED Display Anode
Extended range
Order code: 57-0140
MPN: SA32-11HWA

1,610 in stock, despatched same dayContact us for additional stock
1+ £0.133
Common anode 25mA 0.9mcd Red 0.32in 2V 7.5mm 6.5mm 13mm
Kingbright SC32-11HWA 8mm Red LED Display Cathode
Kingbright SC32-11HWA 8mm Red LED Display Cathode
Extended range
Order code: 57-0145
MPN: SC32-11HWA

2 in stock, despatched same dayContact us for additional stock
1+ £0.166
Common cathode 25mA 0.9mcd Red 0.32in 2V 7.5mm 6.5mm 13mm
Kingbright SA32-11EWA 8mm High Efficiency Red LED Display Anode
Kingbright SA32-11EWA 8mm High Efficiency Red LED Display Anode
Standard range
Order code: 57-0142
MPN: SA32-11EWA

Order in multiples of 5


30 in stock, despatched same dayAdditional 1,780 due on 05/05/2025
5+ £1.26
50+ £0.891
100+ £0.757
500+ £0.690
Common anode 30mA 3.6mcd Red 0.32in 2V 7.5mm 6.5mm 13mm
Kingbright SC32-11EWA 8mm High Efficiency Red LED Display Cathode
Kingbright SC32-11EWA 8mm High Efficiency Red LED Display Cathode
Standard range
Order code: 57-0147
MPN: SC32-11EWA

Order in multiples of 5


96 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.17
50+ £0.778
100+ £0.661
500+ £0.603
Common cathode 30mA 3.6mcd Red 0.32in 2V 7.5mm 6.5mm 13mm
PerIFVFVFVRLum. int. (mcd)Wavelength
segmentmax.typ.max.max.@ IF (10mA)
Red25mA2V2.5V5V0.9700
HE red30mA2V2.5V5V3.6625
Green25mA2V2.5V5V1.4565


Trustpilot