Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.175 | £0.166 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 8mm (0.32in) high seven segment display from Kingbright is housed in a compact package. This red LED display has white segments on a grey surface.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Digit / Alpha Height | 0.32in |
Forward Voltage | 2V |
Length | 7.5mm |
Width | 6.5mm |
Common Connection | Common cathode |
Forward Current | 25mA |
Height | 13mm |
Luminous Intensity | 0.9mcd |
To use this facility please Sign In.
Sign In