Site: Industry
Currency: GBP    
Kingbright SA32-11EWA 8mm High Efficiency Red LED Display Anode

Kingbright SA32-11EWA 8mm High Efficiency Red LED Display Anode

Kingbright
Standard range
Order Code:

57-0142

Brand: Kingbright MPN: SA32-11EWA
Qty Unit Price (Ex VAT)
5+ £1.26
50+ £0.891
100+ £0.757
500+ £0.690
Price per unit Ex VAT
Order in multiples of 5
30 in stock, despatched same dayAdditional 1,780 due on 05/05/2025

This 8mm (0.32in) high seven segment display from Kingbright is housed in a compact package. This high efficiency red LED display has white segments on a grey surface.


  • Ideally suited to applications where board space is at a premium
  • Right hand decimal point
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB
  • IC compatible
  • Common anode
  • Dimensions 13 x 7.5 x 6.5mm
  • Kingbright S32 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.32in
Forward Voltage 2V
Length 7.5mm
Width 6.5mm
Common Connection Common anode
Forward Current 30mA
Height 13mm
Luminous Intensity 3.6mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C