Kingbright DA56-11SRWA Dual Digit 7 Segment Display Red 14.2mm Anode (0.56")

Order Code:

57-0236

Brand: Kingbright MPN: DA56-11SRWA

Discontinued


Dual digit 14.2mm (0.56in high) seven segment display from Kingbright with grey face, white segments and super red display.


  • Right hand decimal point
  • Dual display represents a considerable cost saving over single digit types
  • Connections run along the top and bottom of the display
  • All displays are categorised for luminous intensity
  • Kingbright DA56-11SRWA type

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Current 30mA
Forward Voltage 1.85V
Height 19.05mm
Length 25mm
Luminous Intensity 28mcd
Width 8mm

Reviews


Be the first to submit a review

Trustpilot