Kingbright Dlc2/6GD 20mm Green LED High Intensity

Order Code:

55-0645

Brand: Kingbright MPN: DLC2/6GD

Discontinued


A high intensity 20mm 2.2V green LED, housed in a diffused package. 2-pin, high luminous intensity (40mcd) low power consumption, wide viewing angle, excellent on/off contrast, easy mounting on PC, board or sockets, solid state reliability.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 40mcd
Reverse Voltage 5V
Viewing Angle 120°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 20mm

Reviews


Be the first to submit a review

Trustpilot