Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5mm red LED light bar from Kingbright contains 4 LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 6.1mm |
Length | 20.04mm |
Luminous Intensity | 50mcd |
Number of LEDs | 4 |
Width | 4.86mm |
To use this facility please Sign In.
Sign In