Kingbright KB-2450YW 5mm Yellow LED Light Bar

Order Code:

56-1935

Brand: Kingbright MPN: KB-2450YW

Discontinued


This 5mm yellow LED light bar from Kingbright contains 4 LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.


  • The bars may be PCB or panel mounted in both axis with 0.1in lead spacing
  • Applications include back lighting, front panel indication and legend illumination
  • Grey segment illumination

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Forward Current 30mA
Forward Voltage 2.1V
Height 6.1mm
Length 20.04mm
Luminous Intensity 38mcd
Number of LEDs 4
Width 4.86mm

Reviews


Be the first to submit a review

Trustpilot