Kingbright KCDC56-105 Two Digit SMD Red LED Display Common Cathode

Kingbright KCDC56-105 Two Digit SMD Red LED Display Common Cathode

Order Code:

57-0298

Brand: Kingbright MPN: KCDC56-105

Discontinued


A surface mount red, two-digit, common cathode 7-segment LED display from Kingbright. With right-hand decimal points.



Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Current 30mA
Forward Voltage 1.95V
Height 19mm
Length 25.1mm
Luminous Intensity 44mcd
Width 3.75mm

Reviews


Be the first to submit a review

Trustpilot