Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 1.78mm light pipe intended for use with discrete surface mount LEDs to allow light output to be displayed on a front panel, replacing rectangular right angle through hole devices.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Length | 20.32mm |
---|---|
Material | Polycarbonate |
Type | Light pipe |
Width | 7.62mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.