Kingbright KM-2520A01YC001 2.5mm Yellow LED Axial Miniature

Image Representative of Range

Kingbright KM-2520A01YC001 2.5mm Yellow LED Axial Miniature

Standard range
Order Code:

72-8405

Brand: Kingbright MPN: KM-2520A01YC001
Qty Unit Price (Ex VAT)
5+ £0.262
50+ £0.175
100+ £0.149
500+ £0.135
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
14,197 in stock, despatched same dayAdditional quantity lead time 11 weeks

A miniature axial lead yellow LED from Kingbright with a water clear lens, suitable for high density PCB applications.


  • Low power consumption
  • Wide viewing angle
  • Ideal for backlights and indicators
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-001 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Forward Current 30mA
Forward Voltage 2.1V
Height 2.8mm
Length 2.5mm
Lens Type Water Clear
Luminous Intensity 70mcd
Operating Temperature Range -40 to +85°C
Package/Case SMD
Peak Wavelength 590nm
Power Rating 105mW
Viewing Angle 30°
Width 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot