Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Collector Current (On State) | 0.3mA |
---|---|
Collector Dark Current | 100nA |
Collector Emitter Breakdown Voltage | 30V |
Height | 1.1mm |
Length | 1.6mm |
Power Dissipation | 100mW |
Re-reeling Available | No |
Type | Phototransistor |
Viewing Angle, Half Sensitivity | 150° |
Wavelength, Peak Sensitivity | 940nm |
Width | 0.8mm |
To use this facility please Sign In.
Sign In