Site: Industry
Currency: GBP    
Kingbright KPT-3216SYCK Yellow LED Ultra Low Thin

Kingbright KPT-3216SYCK Yellow LED Ultra Low Thin

Kingbright
Standard range
Order Code:

72-9611

Brand: Kingbright MPN: KPT-3216SYCK CT
Qty Unit Price (Ex VAT)
5+ £0.089
50+ £0.059
100+ £0.050
500+ £0.046
Price per unit Ex VAT
Order in multiples of 5
3,080 in stock, despatched same dayAdditional quantity lead time 11 weeks

An ultra low profile surface mount LED in yellow. 120mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2V
Height 0.75mm
Length 3.2mm
Luminous Intensity 120mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.6mm

Order Code: 72-9609

MPN: KPT-3216SYCK

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£120.08 £114.35 £90.95 £86.63
27 in stock, despatched same dayAdditional 5 due on 05/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C